TDK SE7503 technical specifications.
| Current - Output 1 | 37.5A |
| Height | 10.5inch |
| Length | 4.75inch |
| Number of Outputs | 2 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 28V |
| Weight | 8.102lb |
| Width | 5.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SE7503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.