This varistor from TDK has a capacitance of 110pF and a clamping current of 25A. It operates within a temperature range of -40°C to 85°C and is rated for a maximum voltage of 510V AC and 670V DC. The varistor is available in bulk packaging and is not radiation hardened or RoHS compliant.
TDK SIOV-S10K510 technical specifications.
| Capacitance | 110pF |
| Clamping Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 510V |
| Max Voltage Rating (DC) | 670V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Varistor Voltage | 820V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SIOV-S10K510 to view detailed technical specifications.
No datasheet is available for this part.