TDK SLF7028T-150MR88 technical specifications.
| Current Rating | 880mA |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7028T-150MR88 to view detailed technical specifications.
No datasheet is available for this part.