TDK SLF7055T-470M1R0-PF technical specifications.
| Current Rating | 1A |
| Height | 5.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SLF7055T-470M1R0-PF to view detailed technical specifications.
No datasheet is available for this part.