The SM1024S03 is a single-output DC-DC converter from TDK, featuring an 80% efficiency and overvoltage protection. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 8W. The converter is packaged in a surface-mount format and has a single output voltage of 3.3V. It can handle a maximum output current of 2.55A and has a maximum input voltage range of 18V to 36V.
TDK SM1024S03 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | OVP |
| Isolation Voltage | 700V |
| Length | 1.43inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.55A |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | SM10 |
| Voltage - Output 1 | 3.3V |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SM1024S03 to view detailed technical specifications.
No datasheet is available for this part.