TDK SNE1B128GTFDWBA0SSA0 technical specifications.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2360Mbps |
| Maximum Write Speed | 600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK SNE1B128GTFDWBA0SSA0 to view detailed technical specifications.
No datasheet is available for this part.