TDK SPM6530T-R47M17 technical specifications.
| DC Resistance (DCR) | 3.63MR |
| Lead Free | Lead Free |
| Rated Current-Max | 20.5A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK SPM6530T-R47M17 to view detailed technical specifications.
No datasheet is available for this part.