TDK SWS100-12/C02 technical specifications.
| Depth | 96mm |
| Efficiency | 81% |
| Length | 187.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 100W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS100-12/C02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.