TDK SWS10012/CO2 technical specifications.
| Current - Output 1 | 8.5A |
| Height | 1.38inch |
| Length | 2.05inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.5A |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS10012/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.