
TDK SWS10015/CO2 technical specifications.
| Current - Output 1 | 6.7A |
| Height | 1.65inch |
| Length | 2.76inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| Width | 5.51inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS10015/CO2 to view detailed technical specifications.
No datasheet is available for this part.