TDK SWS10024/CO2 technical specifications.
| Current - Output 1 | 4.3A |
| Height | 2.68inch |
| Length | 5.04inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS10024/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.