TDK SWS1005/CO2 technical specifications.
| Current - Output 1 | 20A |
| Height | 3.62inch |
| Length | 7.48inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1005/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.