TDK SWS30015/CO2 technical specifications.
| Current - Output 1 | 21A |
| Height | 1.38inch |
| Length | 2.05inch |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 21A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Weight | 8.465751oz |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS30015/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.