TDK SWS60012/CO2 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 50A |
| Efficiency | 81% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Length | 3.54inch |
| Max Current Rating | 7.2A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | SWS |
| Voltage - Output 1 | 12V |
| Weight | 2lb |
| Width | 6.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS60012/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.