TDK SWS60024NONROHS technical specifications.
| Max Current Rating | 7.2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 25A |
| Max Output Power | 600W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS60024NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.