The TDK SWS755/CO2 is a single output DC-DC converter with a maximum output current of 15A and a maximum operating temperature of 70°C. It has a maximum output voltage of 15V and a minimum operating temperature of -10°C. The converter is packaged in bulk and has a height of 1.38inch, length of 2.05inch, and width of 3.86inch. It is not radiation hardened.
TDK SWS755/CO2 technical specifications.
| Current - Output 1 | 15A |
| Height | 1.38inch |
| Length | 2.05inch |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS755/CO2 to view detailed technical specifications.
No datasheet is available for this part.