AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/2.5A/0.5A 66W 10-Pin
TDK SWT65-522-HFP technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 66W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK SWT65-522-HFP to view detailed technical specifications.
No datasheet is available for this part.