TDK T356L227-M010AS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T356L227-M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.