TDK T370D475K035AS technical specifications.
| Capacitance | 4.7uF |
| Lead Diameter | 0.41mm |
| Lead Pitch | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T370D475K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.