TDK T491A226M006AT7280 technical specifications.
| Capacitance | 22uF |
| Package/Case | 3216-18 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK T491A226M006AT7280 to view detailed technical specifications.
No datasheet is available for this part.