TDK T491B106K016AT7280 technical specifications.
| Capacitance | 10uF |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK T491B106K016AT7280 to view detailed technical specifications.
No datasheet is available for this part.