The T491B225M020AS is a surface mount ceramic capacitor from TDK with a capacitance of 2.2uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and has a height of 1.9mm, a length of 3.5mm, and a width of 2.8mm. It is available in tape and reel packaging and is suitable for use in a variety of applications.
TDK T491B225M020AS technical specifications.
| Capacitance | 2.2uF |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T491B225M020AS to view detailed technical specifications.
No datasheet is available for this part.