TDK T491B226M010AS technical specifications.
| Capacitance | 22uF |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T491B226M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.