TDK T491C106K016AS7280 technical specifications.
| Capacitance | 10uF |
| Package/Case | 6032-28 |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T491C106K016AS7280 to view detailed technical specifications.
No datasheet is available for this part.