TDK T491X686K020AS technical specifications.
| Capacitance | 68uF |
| Package/Case | 7343-43 |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T491X686K020AS to view detailed technical specifications.
No datasheet is available for this part.