TDK T520T686M006ATE150 technical specifications.
| Capacitance | 68F |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 150mR |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK T520T686M006ATE150 to view detailed technical specifications.
No datasheet is available for this part.