This 150uF ceramic capacitor from TDK is rated for a DC voltage of 4V and features a 20% tolerance. It has a low equivalent series resistance of 9mR and is packaged in cut tape. The component measures 2mm in height, 7.3mm in length, and 4.3mm in width, making it suitable for various applications. The capacitor is lead free, ensuring compliance with relevant regulations.
TDK T520V157M004ATE009 technical specifications.
| Capacitance | 150uF |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Cut Tape |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TDK T520V157M004ATE009 to view detailed technical specifications.
No datasheet is available for this part.