TDK T63-C350X technical specifications.
| Depth | 9.5mm |
| Length | 15mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK T63-C350X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.