This 10nF ceramic capacitor from TDK features a C0G dielectric and a 0603 package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor's tolerance is 5%. It is designed for use in a variety of electronic applications where a small, high-precision capacitor is required.
TDK TDKC1608C0G1H103!A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TDKC1608C0G1H103!A to view detailed technical specifications.
No datasheet is available for this part.