TDK's TDKC1608C0G1H680!A is a surface mount capacitor with a capacitance of 68pF. It features a C0G dielectric and a 0603 package. The capacitor has a height of 0.8mm and a length of 1.6mm. It operates over a temperature range of -55°C to 125°C. The TDKC1608C0G1H680!A is a reliable component for various electronic applications.
TDK TDKC1608C0G1H680!A technical specifications.
| Capacitance | 68pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK TDKC1608C0G1H680!A to view detailed technical specifications.
No datasheet is available for this part.