The TDK TDKC2012X7R1H224!C is a surface mount capacitor with a capacitance of 220nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 0805 case and has a height of 1.25mm and a length of 2mm.
TDK TDKC2012X7R1H224!C technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK TDKC2012X7R1H224!C to view detailed technical specifications.
No datasheet is available for this part.