The TDKFK28X7R1H104K is a radial capacitor with a capacitance of 100nF and a tolerance of 10%. It features a dielectric material of X7R and is rated for operation between -55°C and 125°C. The capacitor is mounted through a hole and has a radial termination.
TDK TDKFK28X7R1H104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK TDKFK28X7R1H104K to view detailed technical specifications.
No datasheet is available for this part.