
TDK TF1320S-102Y3T0-01 technical specifications.
| Height | 13mm |
| Inductance | 1mH |
| Length | 20mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK TF1320S-102Y3T0-01 to view detailed technical specifications.
No datasheet is available for this part.