TDK TFSC06054125-2113A1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5.85GHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK TFSC06054125-2113A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
