TDK TLA-6T133WLF technical specifications.
| Height | 5.9mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T133WLF to view detailed technical specifications.
No datasheet is available for this part.