TDK TLA-6T214ALF technical specifications.
| Height | 2.1mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 9.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T214ALF to view detailed technical specifications.
No datasheet is available for this part.