
TDK TLA-6T717W technical specifications.
| Depth | 16mm |
| Length | 21.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T717W to view detailed technical specifications.
No datasheet is available for this part.