TDK TLA-6T719 technical specifications.
| Height | 13.85mm |
| Inductance | 350uH |
| Length | 16mm |
| RoHS Compliant | Yes |
| Width | 21.45mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-6T719 to view detailed technical specifications.
No datasheet is available for this part.