TDK TLA-7T101LF technical specifications.
| Height | 5.9mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 9.14mm |
| RoHS Compliant | Yes |
| Width | 15.82mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TLA-7T101LF to view detailed technical specifications.
No datasheet is available for this part.