RF TriPlexer 450MHz to 960MHz/1710MHz to 2690MHz/3400MHz to 3800MHz/5150MHz to 5850MHz 9-Pin T/R
Checking distributor stock and pricing after the page loads.
| Type | TriPlexer |
| Frequency Band | 450 to 960|1710 to 2690|3400 to 3800|5150 to 5850MHz |
| Maximum Low Band Insertion Loss | 0.55dB |
| Maximum High Band Insertion Loss | 1.1dB |
| Minimum Low Band Attenuation | 15dB |
| Minimum High Band Attenuation | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 13dB |
| Maximum Input Power | 4W |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |