TDK TTB08G51-350-2P technical specifications.
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | TTB |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK TTB08G51-350-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.