TDK TTB16G11-900-4P technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TTB |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK TTB16G11-900-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.