The TDK VAR series power supply is a 4-output device with an output voltage of 12V and a maximum power dissipation of 650W. It is designed for rack mount applications and has been approved by UL, CSA, CE, IEC, and EN standards. The power supply operates within a temperature range of 0°C to 50°C and has an efficiency of 75%. Its dimensions are 2.5 inches in height, 5 inches in width, and 10.6 inches in length.
TDK V600D2K technical specifications.
| Approvals | UL, CSA, CE, IEC, EN |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 10.6inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 650W |
| Mount | Rack |
| Number of Outputs | 4 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | VAR |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK V600D2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.