TDK VS10C-12NONROHS technical specifications.
| Efficiency | 75% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 900mA |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK VS10C-12NONROHS to view detailed technical specifications.
No datasheet is available for this part.