TDK VS15B15 technical specifications.
| Current - Output 1 | 1A |
| Height | 0.67inch |
| Length | 4.53inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for TDK VS15B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.