
TDK WT-505060-10K2-A11-G technical specifications.
| DC Resistance (DCR) | 60mR |
| Diameter | 50mm |
| Height | 3.4mm |
| Inductance | 6.3uH |
| Lead Pitch | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 10 |
| Package Quantity | 72 |
| Packaging | Tray |
| Q Factor | 70 |
| Series | WT |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK WT-505060-10K2-A11-G to view detailed technical specifications.
No datasheet is available for this part.