The YFF21PC1C474M is a ceramic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a case code of 0805 and is constructed in a flat configuration. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK YFF21PC1C474M technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | YFF21PC |
| Termination | Wraparound |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF21PC1C474M to view detailed technical specifications.
No datasheet is available for this part.