TDK YFF21SC1H102M technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 400mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.039inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | YFF21SC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF21SC1H102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.