TDK Z-36-6/L technical specifications.
| Height | 83mm |
| Length | 350mm |
| Max Current Rating | 6A |
| Max Output Current | 6A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for TDK Z-36-6/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
