TDK Z10-75-IS420-U technical specifications.
| Approvals | UL, CE, IEC, EN |
| Current - Output 1 | 75A |
| Efficiency | 82% |
| Height | 3.27inch |
| Length | 13.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Series | Z+ |
| Voltage - Output 1 | 10V |
| Weight | 4.189lb |
| Width | 2.76inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z10-75-IS420-U to view detailed technical specifications.
No datasheet is available for this part.